Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q16F1CXXG24E

16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Ch ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q16F1CXXG24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q16F1CXXG24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 35.6 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q16F1CXXG24E RoHS compliant?
Yes, Q16F1CXXG24E is RoHS compliant.
What is the lead time for Q16F1CXXG24E?
The standard lead time for Q16F1CXXG24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.87
10
$12.57
25
$12.38
50
$10.49
100
$8.83
250
$8.66
500 +
$7.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!