- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16F1BXXR24AE
Description
+
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC/24VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q16F1BXXR24AE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q16F1BXXR24AE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:45.6 x 21.93 x 19 mm
-
Color:Red
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
You may purchase all in-stock quantity of 9
Stock lot only:
9
Minimum Order Quantity:
15
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
1
$19.80
15
$18.00
25
$17.46
50
$14.78
100
$12.18
250
$11.68
500 +
$10.54
Click for Quote
Log in
to unlock special pricing