Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q16F1BXXR220E

16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Bla ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q16F1BXXR220E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q16F1BXXR220E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 35.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q16F1BXXR220E RoHS compliant?
Yes, Q16F1BXXR220E is RoHS compliant.
What is the lead time for Q16F1BXXR220E?
The standard lead time for Q16F1BXXR220E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 144
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.32
10
$14.95
25
$14.72
50
$12.25
100
$10.51
250
$10.30
500 +
$9.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!