- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q16F1BXXB110E
APEM Inc.
Q16F1BXXB110E
16mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Bl ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q16F1BXXB110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Blue
-
Dimension:35.6 mm