- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P3CXXY24E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Yellow - 24VDC - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords: Q14P3CXXY24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P3CXXY24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:33.5 x 19.62 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
5
$14.83
25
$13.44
50
$10.82
100
$9.19
250
$8.68
500
$7.73
1,000 +
$6.68
Click for Quote
Log in
to unlock special pricing