Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 24VDC - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords: Q14P3CXXW24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P3CXXW24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:33.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
14 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$19.73
10
$18.82
25
$18.25
50
$15.03
100
$12.90
250
$12.37
500 +
$11.15
Click for Quote
Log in
to unlock special pricing