- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P3CXXSR12E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Red - 12VDC - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords: Q14P3CXXSR12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P3CXXSR12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:33.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
5
$16.15
10
$15.40
25
$14.94
50
$12.61
100
$10.64
250
$10.05
500 +
$9.01
Click for Quote
Log in
to unlock special pricing