- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P3BXXR24E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Wire Leads - Plated Brass - Black - IP67
Search Keywords: Q14P3BXXR24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P3BXXR24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:33.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
66
Ships today, if you order in
Minimum Order Quantity:
5
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$13.93
25
$13.05
50
$10.75
100
$9.18
250
$8.80
500
$7.82
1,000 +
$6.67
Click for Quote
Log in
to unlock special pricing