Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14P3BXXR12E

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Wire Leads - Plated Brass - Black - IP67

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 12VDC - Wire Leads - Plated Brass - Black - IP67
Search Keywords: Q14P3BXXR12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14P3BXXR12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 33.5 mm
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14P3BXXR12E RoHS compliant?
Yes, Q14P3BXXR12E is RoHS compliant.
What is the lead time for Q14P3BXXR12E?
The standard lead time for Q14P3BXXR12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.83
25
$13.44
50
$10.82
100
$9.19
250
$8.68
500
$7.73
1,000 +
$6.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!