Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14P1CZZRYG02E

14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 20mA - Solder Lug/Faston Terminals - Plate ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - 3 color LED - Prominent Mount - Red/Yellow/Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14P1CZZRYG02E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14P1CZZRYG02E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 48.5 x 19.62 x 17 mm
Color: Green/Red/Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14P1CZZRYG02E RoHS compliant?
Yes, Q14P1CZZRYG02E is RoHS compliant.
What is the lead time for Q14P1CZZRYG02E?
The standard lead time for Q14P1CZZRYG02E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$10.61
50
$10.02
100
$9.24
250
$8.95
500
$8.52
1,000
$8.49
2,500 +
$8.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!