- 홈 ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1CYYRG02E
설명
+
14mm dia panel mount indicator - 2 color LED - Prominent Mount - Red/Green - 20mA - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14P1CYYRG02E
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:APEM Inc.
-
부품 번호:Q14P1CYYRG02E
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
공급자 표준 포장:
25
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
25
다수:
25
14 Weeks
배송 가능
9. 2. 26
PRICE (USD)
수량
Unit Price
25
$11.75
50
$9.49
100
$7.88
250
$7.45
500
$6.84
1,000
$5.81
2,500 +
$5.32
Click for Quote
Log in
특별 가격 잠금 해제