- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1CXXSW12E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright White - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14P1CXXSW12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1CXXSW12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:38.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
5
$31.41
10
$25.20
25
$23.67
50
$22.49
100
$21.37
250
$21.32
500 +
$21.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT