- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1CXXR24E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Red - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14P1CXXR24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1CXXR24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Red
-
Dimension:48.5 x 19.62 x 17 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
574
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$9.41
50
$9.32
100
$8.33
250
$8.31
500
$7.60
1,000
$7.35
2,500 +
$7.33
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT