- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1CXXG110E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14P1CXXG110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1CXXG110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:48.5 x 19.62 x 17 x 16 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
78
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$13.64
25
$6.24
50
$6.18
100
$6.12
250
$6.09
500
$6.06
1,000 +
$6.03
Click for Quote
Log in
to unlock special pricing