- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1CXXB110E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Blue - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14P1CXXB110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1CXXB110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:48.5 x 19.62 x 17 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
1
$16.20
5
$15.64
10
$15.27
25
$15.03
50
$12.55
100
$10.72
250 +
$10.50
Click for Quote
Log in
to unlock special pricing