- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1BXXY12E
Description
+
LED Indicator Sealed 14mm Prominent Black Chrome Fixed Yellow 12VDC Solder | APEM Components Q14P1BXXY12E
Search Keywords: Q14P1BXXY12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1BXXY12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:36.25 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
14 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
25
$11.75
50
$9.49
100
$8.03
250
$7.59
500
$6.77
1,000
$5.96
2,500 +
$5.46
Click for Quote
Log in
to unlock special pricing