- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1BXXW24E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 24VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q14P1BXXW24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1BXXW24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:48.5 x 19.62 x 17 mm
-
Color:White
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
190
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$13.95
10
$13.61
25
$13.41
50
$11.31
100
$9.69
250
$9.49
500 +
$8.66
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT