- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1BXXW110E
Description
+
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - White - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q14P1BXXW110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1BXXW110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:38.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
16
Ships today, if you order in
Minimum Order Quantity:
10
14 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$20.20
25
$19.59
50
$16.13
100
$13.77
250 +
$13.21
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT