- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14P1BXXSY12E
APEM Inc.
Q14P1BXXSY12E
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Super Bright Yellow - 12VDC - Solder Lug/Faston Terminals - ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14P1BXXSY12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Yellow
-
Dimension:48.5 x 19.62 x 17 mm