Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14P1BXXG220E

14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 220VAC - Solder Lug/Faston Terminals - Plated Brass ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - Uni Color LED - Prominent Mount - Green - 220VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q14P1BXXG220E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14P1BXXG220E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 38.5 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14P1BXXG220E RoHS compliant?
Yes, Q14P1BXXG220E is RoHS compliant.
What is the lead time for Q14P1BXXG220E?
The standard lead time for Q14P1BXXG220E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
16 Weeks can ship 3/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$15.86
25
$14.38
50
$11.61
100
$9.80
250
$9.26
500
$8.25
1,000 +
$7.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!