Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14F3CXXY24E

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Wire Leads - Plated Brass - Chrome - IP67

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 24VDC - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords: Q14F3CXXY24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14F3CXXY24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Yellow
Dimension: 30.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14F3CXXY24E RoHS compliant?
Yes, Q14F3CXXY24E is RoHS compliant.
What is the lead time for Q14F3CXXY24E?
The standard lead time for Q14F3CXXY24E is approximately 22 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
32   can ship 4/21/27
Minimum Order Quantity:
5
22 Weeks can ship 4/23/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.15
25
$12.37
50
$10.21
100
$8.73
250
$8.40
500
$7.49
1,000 +
$6.40
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!