Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14F3CXXR24E

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - Plated Brass - Chrome - IP67

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Red - 24VDC - Wire Leads - Plated Brass - Chrome - IP67
Search Keywords: Q14F3CXXR24E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14F3CXXR24E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Color: Red
Dimension: 30.6 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14F3CXXR24E RoHS compliant?
Yes, Q14F3CXXR24E is RoHS compliant.
What is the lead time for Q14F3CXXR24E?
The standard lead time for Q14F3CXXR24E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 103
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 3/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$16.08
25
$15.92
50
$15.80
100
$10.30
250
$10.27
500
$10.25
1,000 +
$9.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!