- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14F3BXXG12E
APEM Inc.
Q14F3BXXG12E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Wire Leads - Plated Brass - Black - IP67
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Wire Leads - Plated Brass - Black - IP67
Search Keywords: Q14F3BXXG12E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14F3BXXG12E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:Green
-
Dimension:30.6 mm
Frequently Asked Questions
Is Q14F3BXXG12E RoHS compliant?
Yes, Q14F3BXXG12E is RoHS compliant.
What is the lead time for Q14F3BXXG12E?
The standard lead time for Q14F3BXXG12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
Minimum Order Quantity:
5
16 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
5
$13.66
25
$12.79
50
$10.54
100
$9.00
250
$8.63
500
$7.67
1,000 +
$6.54
Click for Quote
Log in
to unlock special pricing