- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14F1CXXW110E
APEM Inc.
Q14F1CXXW110E
14mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 110VAC - Solder Lug/Faston Terminals - Plated Brass - C ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14F1CXXW110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier's Standard Package:
25 -
Color:White
-
Dimension:45.6 x 19.62 x 17 mm