Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14F1CXXG12E

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Ch ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Chrome - IP67
Search Keywords: Q14F1CXXG12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14F1CXXG12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 35.6 mm
Color: Green
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14F1CXXG12E RoHS compliant?
Yes, Q14F1CXXG12E is RoHS compliant.
What is the lead time for Q14F1CXXG12E?
The standard lead time for Q14F1CXXG12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
16 Weeks can ship 3/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$11.75
50
$9.49
100
$8.03
250
$7.59
500
$6.77
1,000
$5.96
2,500 +
$5.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!