Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

Q14F1BXXY12E

14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 12VDC - Solder Lug/Faston Terminals - Plated Brass - B ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Yellow - 12VDC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q14F1BXXY12E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: Q14F1BXXY12E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8539520091
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 25
Dimension: 35.6 mm
Color: Yellow
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is Q14F1BXXY12E RoHS compliant?
Yes, Q14F1BXXY12E is RoHS compliant.
What is the lead time for Q14F1BXXY12E?
The standard lead time for Q14F1BXXY12E is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 68
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$9.93
25
$9.61
50
$8.06
100
$6.95
250
$6.81
500
$6.15
1,000 +
$5.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!