- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14F1BXXG110E
Description
+
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Green - 110VAC - Solder Lug/Faston Terminals - Plated Brass - Black - IP67
Search Keywords: Q14F1BXXG110E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14F1BXXG110E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:35.6 mm
-
Color:Green
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
5
$17.13
25
$13.18
50
$13.12
100
$13.05
250
$12.99
500
$12.85
1,000 +
$12.78
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT