- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14F1BXXB28
Description
+
14mm dia panel mount indicator - Uni Color LED - Flush Mount - Blue - 28VDC - Solder Lug/Faston Terminals - Plated Brass - Black -
Search Keywords: Q14F1BXXB28
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14F1BXXB28
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dimension:45.6 x 19.62 x 17 mm
-
Color:Blue
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$26.95
25
$10.39
50
$9.37
100
$7.15
500
$6.14
1,000
$5.23
2,500
$5.04
5,000 +
$4.93
Click for Quote
Log in
to unlock special pricing