- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q14F1AYXXHY24E
Description
+
INDICATOR 24V 14MM FLUSH YELLOW
Search Keywords: Q14F1AYXXHY24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q14F1AYXXHY24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$55.26
13
$44.64
19
$42.76
25 +
$41.90
Click for Quote
Log in
to unlock special pricing