- 홈 ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q12F1BXXHG24E
설명
+
LED Panel Indicator - 12mm - Hyper Bright Green - 24VDC 20mA - 8.00mm Dia Lens Size - Black Flush Bezel - IP67 - Solder Lug.
Search Keywords: Q12F1BXXHG24E
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:APEM Inc.
-
부품 번호:Q12F1BXXHG24E
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
공급자 표준 포장:
25
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
5
14 Weeks
배송 가능
9. 11. 26
PRICE (USD)
수량
Unit Price
5
$20.10
10
$19.17
25
$18.60
50
$16.42
100
$12.34
250
$11.84
500 +
$10.40
Click for Quote
Log in
특별 가격 잠금 해제