- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q10F5SXXW24E
Description
+
10mm dia panel mount indicator - Uni Color LED - Flush Mount - White - 24VDC - Wire Leads - Stainless - - IP67
Search Keywords: Q10F5SXXW24E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:Q10F5SXXW24E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539520091
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Color:White
-
Dimension:17.15 x 13.85 x 12 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
7
$53.16
13
$42.94
19
$41.13
25 +
$40.31
Click for Quote
Log in
to unlock special pricing