- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- Panel Mount Indicators ›
- Q10F5SXXSR24E
APEM Inc.
Q10F5SXXSR24E
The Q10F5SXXSR24E is an IP67-sealed, 10mm panel mount LED indicator featuring a fixed, super bright red LED, a stainless steel ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | APEM Inc. |
| Part No: | Q10F5SXXSR24E |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8539520091 |
| COO: | GB |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
25 |
| Dimension: | 17.15 x 13.85 x 12 mm |
| Color: | Red |