- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65725L254
APEM Inc.
PT65725L254
Switch DIP SP6T 6 Flush Cross Slot 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65725L254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Flush Screwdriver
-
Actuator Length:0 mm
-
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm