- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65721L254
Description
+
Switch DIP N.O./N.C. SP4T 4 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65721L254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65721L254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:N/A
-
Actuator Length:N/A
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
You may purchase all in-stock quantity of 100
Stock lot only:
100
Minimum Order Quantity:
179
28 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$6.721
179
$6.110
250
$5.770
500
$5.060
1,000
$4.490
2,500 +
$4.050
Click for Quote
Log in
to unlock special pricing