- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65525L508
Description
+
Switch DIP SP6T 6 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65525L508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65525L508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Segment Wheel
-
Actuator Length:4.4 mm
-
Number of Positions:6
-
Pole Throw Configuration:SP6T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
28 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
5
$8.58
25
$6.97
50
$6.95
100
$6.09
250
$5.59
500
$5.10
1,000
$4.59
2,500 +
$4.30
Click for Quote
Log in
to unlock special pricing