- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65521L508
Description
+
Switch DIP N.O./N.C. SP4T 4 Segment Wheel 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65521L508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65521L508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Segment Wheel
-
Actuator Length:4.4 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
143
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
5
$10.11
25
$9.48
50
$9.20
100
$7.65
250
$7.34
500
$6.56
1,000 +
$5.82
Click for Quote
Log in
to unlock special pricing