- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65501L508
Description
+
Switch DIP SP10T 10 Segment Wheel 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tray
Search Keywords: PT65501L508
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65501L508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Segment Wheel
-
Actuator Length:4.4 mm
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
33
Can Ship immediately
You may purchase all in-stock quantity of 33
Stock lot only:
33
Minimum Order Quantity:
66
28 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
1
$8.965
66
$8.150
100
$6.820
250
$6.550
500
$5.840
1,000 +
$5.190
Click for Quote
Log in
to unlock special pricing