- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65312
APEM Inc.
PT65312
Switch DIP N.O./N.C. SP4T 4 Spindle 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch DIP N.O./N.C. SP4T 4 Spindle 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Spindle
-
Actuator Length:7.3 mm
-
Number of Positions:4
-
Pole Throw Configuration:SP4T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Frequently Asked Questions
Is PT65312 RoHS compliant?
Yes, PT65312 is RoHS compliant.
What is the lead time for PT65312?
The standard lead time for PT65312 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
336
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
1
$9.845
5
$8.950
25
$8.390
50
$8.150
100
$6.800
250
$6.520
500
$5.820
1,000 +
$5.210
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT