- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65126
Description
+
Switch DIP N.O./N.C. SP8T 8 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Actuator Length:N/A
-
Number of Positions:8
-
Pole Throw Configuration:SP8T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:1.5 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$6.00
25
$5.73
50
$5.61
100
$4.72
250
$4.59
500
$4.08
1,000
$3.68
2,500 +
$3.43
Click for Quote
Log in
to unlock special pricing