Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

PT65121L508

Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65121L508
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PT65121L508
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Right Angle
  • Actuator Style:
    Screwdriver
  • Actuator Length:
    N/A
  • Number of Positions:
    4
  • Pole Throw Configuration:
    SP4T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    1.5 A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT65121L508 RoHS compliant?
Yes, PT65121L508 is RoHS compliant.
What is the lead time for PT65121L508?
The standard lead time for PT65121L508 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 3/26/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$17.42
25
$14.16
50
$13.38
100
$10.82
250
$10.47
500
$10.45
1,000 +
$10.42
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!