Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

PT65121

Switch DIP SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65121
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: PT65121
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Straight
Actuator Style: Screwdriver
Number of Positions: 4
Pole Throw Configuration: SP4T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 1.5 A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT65121 RoHS compliant?
Yes, PT65121 is RoHS compliant.
What is the lead time for PT65121?
The standard lead time for PT65121 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 266
Can Ship immediately
Minimum Order Quantity:
5
28 Weeks can ship 5/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.42
25
$7.38
50
$7.31
100
$6.01
250
$5.98
500
$5.96
1,000
$5.06
2,500 +
$5.05
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!