Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

PT65112L508

Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch DIP N.O./N.C. SP4T 4 Screwdriver 0.15A 24VDC 1.5VA PC Pins 10000Cycles 2.54mm Thru-Hole
Search Keywords: PT65112L508
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: PT65112L508
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Body Orientation: Right Angle
Actuator Style: Screwdriver
Number of Positions: 4
Pole Throw Configuration: SP4T
Mounting: Through Hole
Terminal Type: PC Pins
Contact Rating @ Voltage: 1.5 A
Contact Plating: Gold/Nickel
Terminal Pitch: 2.54 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PT65112L508 RoHS compliant?
Yes, PT65112L508 is RoHS compliant.
What is the lead time for PT65112L508?
The standard lead time for PT65112L508 is approximately 28 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 102
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks can ship 5/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$8.20
25
$7.69
50
$7.47
100
$6.20
250
$5.95
500
$5.22
1,000 +
$4.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!