- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65106L254
Description
+
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: PT65106L254
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65106L254
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Right Angle
-
Actuator Style:Screwdriver
-
Actuator Length:N/A
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,062
Ships today, if you order in
Minimum Order Quantity:
5
28 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$10.50
25
$9.36
50
$8.25
100
$6.66
250
$6.15
500
$5.99
1,000
$5.96
2,500 +
$5.93
Click for Quote
Log in
to unlock special pricing