- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65103
Description
+
Switch DIP SP16T 16 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
Search Keywords: PT65103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Body Orientation:Straight
-
Actuator Style:Screwdriver
-
Actuator Length:N/A
-
Number of Positions:16
-
Pole Throw Configuration:SP16T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,501
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
28 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
50
$6.529
100
$5.678
250
$4.526
500
$4.515
1,000
$4.504
2,500
$4.492
5,000
$4.481
7,500 +
$4.470
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments