- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Dip Switches ›
- PT65101L508
APEM Inc.
PT65101L508
Switch DIP SP10T 10 Flush Screwdriver 0.15A 42VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PT65101L508
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
50 -
Body Orientation:Right Angle
-
Actuator Style:Screwdriver
-
Actuator Length:N/A
-
Number of Positions:10
-
Pole Throw Configuration:SP10T
-
Mounting:Through Hole
-
Terminal Type:PC Pins
-
Contact Rating @ Voltage:0.15 A
-
Contact Plating:Gold/Nickel
-
Terminal Pitch:2.54 mm