- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- PKD100B1014
APEM Inc.
PKD100B1014
Round Knob Rotary Switch - 0.250" (6.35mm) - Plastic.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Round Knob Rotary Switch - 0.250" (6.35mm) - Plastic.
Search Keywords: PKD100B1014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PKD100B1014
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Round Knob
-
Switch Type:Rotary Switch
-
Color:N/A
Product Guides
+
Frequently Asked Questions
Is PKD100B1014 RoHS compliant?
Yes, PKD100B1014 is RoHS compliant.
What is the lead time for PKD100B1014?
The standard lead time for PKD100B1014 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
20 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
250
$3.94
500
$2.42
750
$1.92
1,000 +
$1.88
Click for Quote
Log in
to unlock special pricing