Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

PICOD307AK2

Switch Thumb-Pushwheel Thumbwheel Hexadecimal Complement 16 0.1A 40VAC 40VDC PC Board Panel Mount

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Thumb-Pushwheel Thumbwheel Hexadecimal Complement 16 0.1A 40VAC 40VDC PC Board Panel Mount
Search Keywords: PICOD307AK2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    APEM Inc.
  • Part No:
    PICOD307AK2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    Hexadecimal Complement
  • Number of Positions:
    16
  • Mounting:
    Panel Mount
  • Contact Rating @ Voltage:
    0.1 A
  • Maximum AC Voltage Rating:
    40 V
  • Maximum DC Voltage Rating:
    40 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    PC Board
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PICOD307AK2 RoHS compliant?
Yes, PICOD307AK2 is RoHS compliant.
What is the lead time for PICOD307AK2?
The standard lead time for PICOD307AK2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80
Ships today, if you order in
MOQ for out of Stock Qty:
25
16 Weeks can ship 12/31/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$30.84
5
$29.81
10
$23.23
25
$21.87
50
$20.80
75
$20.75
100 +
$18.98
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!