- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- PICOD301AKLS2
Description
+
Switch Thumb-Pushwheel Thumbwheel Hexadecimal 16 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Search Keywords: PICOD301AKLS2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PICOD301AKLS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:Hexadecimal
-
Number of Positions:16
-
Mounting:Panel Mount/Through Hole
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Maximum Contact Resistance:100 mOhm
-
Operating Temperature:-20 to 60 °C
-
Termination Style:PC Board/Solder Pins
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$34.89
50
$21.47
75
$17.00
100 +
$16.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments