- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Thumb-Pushwheel Switches ›
- PICOD131ALULS2
APEM Inc.
PICOD131ALULS2
Thumbwheel Switch - 10 Position - 500 mA - 40VAC/DC - SMD/SMT Termination - Panel Mount.
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:APEM Inc.
-
Part No:PICOD131ALULS2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Actuator Style:Thumbwheel
-
Circuit Code:BCD
-
Number of Positions:10
-
Mounting:Panel Mount
-
Contact Rating @ Voltage:0.1 A
-
Maximum AC Voltage Rating:40 V
-
Maximum DC Voltage Rating:40 V
-
Maximum Contact Resistance:N/A
-
Operating Temperature:-20 to 60 °C