Image is representational - see manufacturer specifications

APEM Inc. Authorized Distributor

PICOD131AKLS2

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 40VAC 40VDC PC Board/Solder Pins Panel Mount/Through Hole
Search Keywords: PICOD131AKLS2
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: APEM Inc.
Part No: PICOD131AKLS2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Actuator Style: Thumbwheel
Circuit Code: BCD
Number of Positions: 10
Mounting: Panel, Snap In Front
Contact Rating @ Voltage: 0.1 A
Maximum AC Voltage Rating: 40 V
Maximum DC Voltage Rating: 40 V
Maximum Contact Resistance: 100 mOhm
Operating Temperature: -20 to 60 °C
Termination Style: PC Pins
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PICOD131AKLS2 RoHS compliant?
Yes, PICOD131AKLS2 is RoHS compliant.
What is the lead time for PICOD131AKLS2?
The standard lead time for PICOD131AKLS2 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
16 Weeks can ship 3/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$26.63
10
$23.26
25
$21.75
50
$21.07
75
$20.20
100 +
$20.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!